Res Metal Film 8.02K Ohm 1% 2/5W 100ppm/C Conformal AXL Thru-Hole T/R
Vishay SFR2500008021FR500 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.02kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500008021FR500 to view detailed technical specifications.
No datasheet is available for this part.