Vishay SFR5514.71%TR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.58mm |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 14.7R |
| Series | SFR16S/25/25H |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFR5514.71%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.