Vishay SGL41-20-E3\46 technical specifications.
| Package/Case | DO-213AB |
| Diameter | 2.67mm |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGL41-20-E3\46 to view detailed technical specifications.
No datasheet is available for this part.