Res Metal Foil Trimmer 10K Ohm 5% 1/4W 21Turn 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 21 |
| Resistance | 10kR |
| Tolerance | 5% |
| RoHS | Compliant |