This Vishay capacitor features a capacitance of 220nF with a tolerance of 20%. It has a radial package and termination, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C. It uses a polypropylene dielectric material.
Vishay SGUBFC233616224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC233616224 to view detailed technical specifications.
No datasheet is available for this part.