The Vishay SGUBFC233629097 is a 10nF capacitor with a polypropylene dielectric, available in a radial package with a 15mm lead pitch, suitable for through hole mounting. It operates over a temperature range of -55°C to 110°C. The capacitor's tolerance is 20%.
Vishay SGUBFC233629097 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC233629097 to view detailed technical specifications.
No datasheet is available for this part.