This Vishay capacitor features a capacitance of 100nF with a tolerance of 20%. It has a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor is constructed with a polypropylene dielectric and is rated for operation between -55°C and 105°C.
Vishay SGUBFC233814104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC233814104 to view detailed technical specifications.
No datasheet is available for this part.