The Vishay SGUBFC233927102 is a radial capacitor with a capacitance of 1nF and a tolerance of 20%. It features a polypropylene dielectric and a lead pitch of 10mm. The component is designed for through-hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C.
Vishay SGUBFC233927102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC233927102 to view detailed technical specifications.
No datasheet is available for this part.