This 100nF PET film capacitor is packaged in a radial lead configuration for through hole mounting. The capacitor's operating temperature range spans from -55°C to 105°C. The radial termination is suitable for surface mount applications. The capacitor's tolerance is 5%.
Vishay SGUBFC236542104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC236542104 to view detailed technical specifications.
No datasheet is available for this part.