This 100nF PET film capacitor features a radial package with a 7.5mm lead pitch, suitable for through hole mounting. It operates reliably within a temperature range of -55°C to 105°C. The capacitor's tolerance is ±10%.
Vishay SGUBFC236621104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC236621104 to view detailed technical specifications.
No datasheet is available for this part.