This radial capacitor from Vishay features a capacitance of 220nF with a tolerance of 10%. The component has a PET dielectric and is designed for through hole mounting. It operates over a temperature range of -55°C to 105°C.
Vishay SGUBFC237345224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC237345224 to view detailed technical specifications.
No datasheet is available for this part.