The Vishay SGUBFC237540101 is a 100pF capacitor with a polypropylene dielectric, suitable for through hole mounting in radial packages. It operates over a temperature range of -55°C to 105°C. The capacitor features a 5% tolerance and a 15mm lead pitch.
Vishay SGUBFC237540101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC237540101 to view detailed technical specifications.
No datasheet is available for this part.