This 100pF capacitor features a radial package with a lead pitch of 7.5mm and is designed for through hole mount. The dielectric material is polypropylene (PP). The capacitor operates within a temperature range of -55°C to 105°C. It has a tolerance of 3.5%.
Vishay SGUBFC237547101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 3.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC237547101 to view detailed technical specifications.
No datasheet is available for this part.