The Vishay SGUBFC237573222 is a 2.2nF capacitor with a polypropylene dielectric and a radial package. It is designed for through hole mounting with a lead pitch of 22.5mm. The component operates over a temperature range of -55°C to 105°C. The Vishay SGUBFC237573222 is a component suitable for general electronic applications.
Vishay SGUBFC237573222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 3.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC237573222 to view detailed technical specifications.
No datasheet is available for this part.