The Vishay SGUBFC237663224 is a radial capacitor with a capacitance of 220nF and a tolerance of 3.5%. It has a dielectric material of polypropylene and is designed for through hole mounting. The capacitor is rated for operation between -55°C and 100°C. It has a lead pitch of 27.5mm and a radial package case.
Vishay SGUBFC237663224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 3.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC237663224 to view detailed technical specifications.
No datasheet is available for this part.