This 200nF capacitor features a polypropylene dielectric and a radial package with a 15mm lead pitch. It is designed for through hole mounting and has a tolerance of 5%. The component operates reliably between -55°C and 85°C.
Vishay SGUBFC237954204 technical specifications.
| Capacitance | 200nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC237954204 to view detailed technical specifications.
No datasheet is available for this part.