The Vishay SGUBFC238314224 is a radial capacitor with a capacitance of 220 nanofarads and a tolerance of 5%. It features a polypropylene dielectric and a radial termination. The capacitor is designed for through-hole mounting with a lead pitch of 15mm. It operates over a temperature range of -55°C to 105°C.
Vishay SGUBFC238314224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC238314224 to view detailed technical specifications.
No datasheet is available for this part.