This Vishay capacitor features a capacitance of 100nF with a tolerance of 5%. It has a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. The capacitor's operating temperature range is -55°C to 105°C, and it has a dielectric material of polypropylene (PP).
Vishay SGUBFC238323104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC238323104 to view detailed technical specifications.
No datasheet is available for this part.