The Vishay SGUBFC238331103 is a 10nF ceramic capacitor with a polypropylene dielectric, suitable for through-hole mounting. It features a radial package with a 15mm lead pitch and a maximum operating temperature of 105°C. The capacitor's tolerance is ±5% and it is suitable for use in applications where a compact, high-frequency capacitor is required.
Vishay SGUBFC238331103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC238331103 to view detailed technical specifications.
No datasheet is available for this part.