This Vishay capacitor features a capacitance of 10nF with a tolerance of 5%. It has a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor's operating temperature range is from -55°C to 105°C. It has a dielectric material of polypropylene (PP).
Vishay SGUBFC238361103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC238361103 to view detailed technical specifications.
No datasheet is available for this part.