This Vishay capacitor features a capacitance of 1nF with a tolerance of 5%. It has a radial package with a lead pitch of 22.5mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is constructed with a polypropylene dielectric.
Vishay SGUBFC238374102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC238374102 to view detailed technical specifications.
No datasheet is available for this part.