This radial capacitor from Vishay features a capacitance of 1nF with a tolerance of 5%. It has a PET dielectric and is available in a radial package with a 10mm lead pitch. The operating temperature range is -55°C to 105°C. It is designed for through-hole mounting and radial termination.
Vishay SGUBFC246731102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC246731102 to view detailed technical specifications.
No datasheet is available for this part.