This 100nF capacitor from Vishay features a radial package with a lead pitch of 5mm and a termination of radial. It has a capacitance tolerance of 10% and is suitable for operation between -55°C and 125°C. The dielectric material is PET, a common choice for capacitors.
Vishay SGUBFC247011104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247011104 to view detailed technical specifications.
No datasheet is available for this part.