This 10nF capacitor features a radial package with a 5mm lead pitch, suitable for through hole mounting. The PET dielectric material provides a reliable and stable capacitance value. The component operates within a temperature range of -55°C to 125°C. The capacitor's radial termination is designed for secure connections.
Vishay SGUBFC247035103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247035103 to view detailed technical specifications.
No datasheet is available for this part.