The Vishay SGUBFC247036104 is a radial capacitor with a capacitance of 100nF and a tolerance of 5%. It features a PET dielectric and a radial package with a 5mm lead pitch. The capacitor is designed for through-hole mounting and can operate over a temperature range of -55°C to 125°C.
Vishay SGUBFC247036104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247036104 to view detailed technical specifications.
No datasheet is available for this part.