This 100nF capacitor features a radial package with a 5mm lead pitch, suitable for through hole mounting. Constructed with a PET dielectric, it operates within a temperature range of -55°C to 125°C. The capacitor's capacitance tolerance is 10%. It is designed for applications requiring a compact, reliable, and stable capacitance value.
Vishay SGUBFC247041104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247041104 to view detailed technical specifications.
No datasheet is available for this part.