This 10nF capacitor features a radial package with a polypropylene dielectric and a 10mm lead pitch. It is designed for through hole mounting and operates within a temperature range of -55°C to 105°C. The capacitor's tolerance is 5%.
Vishay SGUBFC247951103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247951103 to view detailed technical specifications.
No datasheet is available for this part.