This Vishay capacitor features a capacitance of 100nF with a tolerance of 5%. It is constructed with a polypropylene dielectric and is available in a radial package with a lead pitch of 15mm. The component is designed for use in through-hole mounting applications and has an operating temperature range of -55°C to 105°C.
Vishay SGUBFC247990171 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247990171 to view detailed technical specifications.
No datasheet is available for this part.