This 100nF capacitor features a polypropylene dielectric and a radial package with a 15mm lead pitch. It operates over a temperature range of -55°C to 105°C and is suitable for through hole mounting. The capacitor's capacitance tolerance is ±5%.
Vishay SGUBFC247990454 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247990454 to view detailed technical specifications.
No datasheet is available for this part.