This wirewound resistor from Vishay features a molded package with a copper, tin, and silver contact plating. It has a diameter of 3.7mm and a length of 10mm, making it suitable for through-hole mounting. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. Its resistance is rated at 100R with a tolerance of 5%.
Vishay SGUBSI63100E5AM1!A technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.7mm |
| Length | 10mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBSI63100E5AM1!A to view detailed technical specifications.
No datasheet is available for this part.