This wirewound resistor from Vishay features a resistance of 100 ohms with a tolerance of 0.5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in a molded package with a diameter of 3.7mm and a length of 10mm. It is suitable for through hole mounting.
Vishay SGUBSI63100R0510!A technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.7mm |
| Length | 10mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBSI63100R0510!A to view detailed technical specifications.
No datasheet is available for this part.