The SGUCNS0201M001 is a thin film resistor from Vishay with a resistance of 1MR and a tolerance of 0.01%. It has a package case made of epoxy and is plated with tin and silver. The resistor measures 6.62mm in height and 8.1mm in length. It can operate between -55°C and 155°C. It is designed for through hole mounting.
Vishay SGUCNS0201M001 technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1MR |
| Resistor Type | Thin Film |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUCNS0201M001 to view detailed technical specifications.
No datasheet is available for this part.