This 7.92mm diameter, 25.4mm long through hole resistor features a wirewound construction with a resistance of 150 ohms and a tolerance of 5%. It is designed to operate within a temperature range of -65°C to 250°C. The resistor has a ceramic package with a tin, matte contact plating.
Vishay SGUCW5150R5TRE3 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUCW5150R5TRE3 to view detailed technical specifications.
No datasheet is available for this part.