This 100pF capacitor features a radial package with a 2.5mm lead pitch, suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dielectric material is U2J, and it has a tolerance of 2%.
Vishay SGUD101G29U2JH6T!B technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | U2J |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUD101G29U2JH6T!B to view detailed technical specifications.
No datasheet is available for this part.