This 100pF capacitor features a radial package with a 2.5mm lead pitch, suitable for through hole mounting. The U2J dielectric material provides a high level of reliability and stability. The capacitor operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications. Vishay's manufacturing ensures compliance with relevant standards.
Vishay SGUD101G29U2JH6U!B technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | U2J |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUD101G29U2JH6U!B to view detailed technical specifications.
No datasheet is available for this part.