The SGUD101G39U2JL6T!A is a 100pF capacitor from Vishay with a radial package and through hole mount. It has a dielectric of U2J and a lead pitch of 5mm. The capacitor operates between -55°C and 125°C. It is suitable for use in applications where a small capacitance is required.
Vishay SGUD101G39U2JL6T!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | U2J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUD101G39U2JL6T!A to view detailed technical specifications.
No datasheet is available for this part.