The SGUD101K20X7RL6U!A is a 100pF capacitor from Vishay with an X7R dielectric and a radial package. It has a 5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 85°C and has a tolerance of 10%.
Vishay SGUD101K20X7RL6U!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUD101K20X7RL6U!A to view detailed technical specifications.
No datasheet is available for this part.