This 10nF ceramic capacitor features a radial package with a 5mm lead pitch, suitable for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor's dielectric is Y5V, and it has a tolerance of 80%.
Vishay SGUD103Z39Y5VL6U!A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUD103Z39Y5VL6U!A to view detailed technical specifications.
No datasheet is available for this part.