The Vishay SGUF101K25Y5RN63!A is a radial capacitor with a capacitance of 100pF. It has a lead pitch of 5mm and is designed for through hole mounting. The capacitor features a Y5R dielectric and a radial package. It operates over a temperature range of -30°C to 125°C.
Vishay SGUF101K25Y5RN63!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUF101K25Y5RN63!A to view detailed technical specifications.
No datasheet is available for this part.