This 100pF capacitor features a radial package with a 5mm lead pitch, suitable for through hole mounting. It has a Y5R dielectric and a 10% tolerance. The component operates reliably between -30°C and 125°C. The radial termination provides a secure connection to the circuit board.
Vishay SGUF101K25Y5RN6T!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUF101K25Y5RN6T!A to view detailed technical specifications.
No datasheet is available for this part.