This 100pF capacitor features a radial package with a 5mm lead pitch, suitable for through-hole mounting. The Y5R dielectric material provides a high level of reliability and stability. The capacitor operates within a temperature range of -30°C to 125°C, making it suitable for a variety of applications.
Vishay SGUF101K25Y5RP6T!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUF101K25Y5RP6T!A to view detailed technical specifications.
No datasheet is available for this part.