This Vishay capacitor features a capacitance of 10nF with a tolerance of 20%. It has a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor's dielectric is polypropylene (PP) and it operates over a temperature range of -55°C to 105°C.
Vishay SGUF17103101000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUF17103101000 to view detailed technical specifications.
No datasheet is available for this part.