This 100nF capacitor features a radial package with a lead pitch of 15mm and a PET dielectric. It is designed for through-hole mounting and radial termination. The component operates within a temperature range of -40°C to 110°C and has a tolerance of 10%. The capacitor's specifications are suitable for a variety of applications.
Vishay SGUF17724102900 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUF17724102900 to view detailed technical specifications.
No datasheet is available for this part.