The Vishay SGUG202100R5ACG7!A is a wirewound resistor with a resistance of 100 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and has a contact plating of tin. It is designed for through hole mounting with a diameter of 5.7mm and a length of 13mm.
Vishay SGUG202100R5ACG7!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5.7mm |
| Length | 13mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUG202100R5ACG7!A to view detailed technical specifications.
No datasheet is available for this part.