The SGUG204330R5ABG8!A is an 8.5mm wirewound resistor with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is designed for through hole mounting and features a conformal package. It is plated with tin for reliable contact.
Vishay SGUG204330R5ABG8!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 8.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUG204330R5ABG8!A to view detailed technical specifications.
No datasheet is available for this part.