This 10.5mm diameter, 49.3mm long wirewound resistor features a 100 ohm resistance value with a 5% tolerance. It has a conformal package and is plated with tin. The resistor is designed for through hole mounting and operates over a temperature range of -55°C to 350°C.
Vishay SGUG207100R53LA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 10.5mm |
| Length | 49.3mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUG207100R53LA to view detailed technical specifications.
No datasheet is available for this part.