This 100pF capacitor features a radial package with through hole mounting and a K2000 dielectric. The component has a 5mm lead pitch and operates within a temperature range of -40°C to 85°C. The capacitor's tolerance is 20%.
Vishay SGUHAZ101MBABREKR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | K2000 |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUHAZ101MBABREKR to view detailed technical specifications.
No datasheet is available for this part.