This 100pF capacitor features a K2000 dielectric and a radial package with a 7.5mm lead pitch. It is designed for through hole mounting and has a termination style that matches its package. The capacitor operates reliably over a temperature range of -40°C to 85°C and has a tolerance of 20%.
Vishay SGUHAZ101MBACF0KR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | K2000 |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUHAZ101MBACF0KR to view detailed technical specifications.
No datasheet is available for this part.