This 100pF capacitor features a radial package with a 10mm lead pitch, suitable for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with a K2000 dielectric material and has a tolerance of 20%.
Vishay SGUHFZ101MBFDF0KR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | K2000 |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUHFZ101MBFDF0KR to view detailed technical specifications.
No datasheet is available for this part.