The Vishay SGUHSE222SAQBF0KR is a 2.2nF ceramic capacitor with a K4000 dielectric and a radial package. It has a 5mm lead pitch and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 85°C. The Vishay SGUHSE222SAQBF0KR is a component suitable for various electronic applications.
Vishay SGUHSE222SAQBF0KR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | K4000 |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUHSE222SAQBF0KR to view detailed technical specifications.
No datasheet is available for this part.